Part Details for MWDM1L-31P-8K5-18S by Glenair Inc
Overview of MWDM1L-31P-8K5-18S by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWDM1L-31P-8K5-18S
MWDM1L-31P-8K5-18S CAD Models
MWDM1L-31P-8K5-18S Part Data Attributes:
|
MWDM1L-31P-8K5-18S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-31P-8K5-18S
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MWDM1L-31P-8K5-18S
This table gives cross-reference parts and alternative options found for MWDM1L-31P-8K5-18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-31P-8K5-18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDE30U031E18 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MWDM1L-31P-8K5-18S vs MDE30U031E18 |
MDE30N031D19 | CONNECTOR, 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MWDM1L-31P-8K5-18S vs MDE30N031D19 |
MCD-M1-Q-31P5L1-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDM1L-31P-8K5-18S vs MCD-M1-Q-31P5L1-18.0 |
MCD-M1-P-31P8F7-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDM1L-31P-8K5-18S vs MCD-M1-P-31P8F7-18.0 |
MFX031P-5C2-1 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MWDM1L-31P-8K5-18S vs MFX031P-5C2-1 |
MDE30U031C09 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MWDM1L-31P-8K5-18S vs MDE30U031C09 |
DCDA31P5E318.0MC200 | D Microminiature Connector, 31 Contact(s), Male | Glenair Inc | MWDM1L-31P-8K5-18S vs DCDA31P5E318.0MC200 |
DCDA31P4C418.0MC202 | D Microminiature Connector, 31 Contact(s), Male | Glenair Inc | MWDM1L-31P-8K5-18S vs DCDA31P4C418.0MC202 |
MFX031P-XG3-1 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MWDM1L-31P-8K5-18S vs MFX031P-XG3-1 |
MCD-M1-P-31P5Q5-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDM1L-31P-8K5-18S vs MCD-M1-P-31P5Q5-18.0 |