MWDM1L-25SBRT-.110513
Glenair Inc
Description: D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT

Overview of MWDM1L-25SBRT-.110513 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Smart Cities Telecommunications Communication and Networking

CAD Models for MWDM1L-25SBRT-.110513 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM1L-25SBRT-.110513 by Glenair Inc

MWDM1L-25SBRT-.110513
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE .096
Body Breadth
0.31 inch
Body Depth
0.465 inch
Body Length
1.79 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
D
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. MWDM1L-25SBRT-.110513
    Glenair Inc
    D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for MWDM1L-25SBRT-.110513

This table gives cross-reference parts and alternative options found for MWDM1L-25SBRT-.110513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-25SBRT-.110513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWDM1L-25SBRT-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Glenair Inc MWDM1L-25SBRT-.110513 vs MWDM1L-25SBRT-.110
MWDM3L-25SBRT-.110513 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Glenair Inc MWDM1L-25SBRT-.110513 vs MWDM3L-25SBRT-.110513
MWDM2L-25SBRT-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Glenair Inc MWDM1L-25SBRT-.110513 vs MWDM2L-25SBRT-.110
MWDM4L-25SBRT-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Glenair Inc MWDM1L-25SBRT-.110513 vs MWDM4L-25SBRT-.110
MWDM3L-25SBRT-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Glenair Inc MWDM1L-25SBRT-.110513 vs MWDM3L-25SBRT-.110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM1L-25SBRT-.110513 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM1L-25SBRT-.110513 by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM1L-25SBRT-.110513 would you like to use for your alert(s)?
  • Please alert me when MWDM1L-25SBRT-.110513 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM1L-25SBRT-.110513 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM1L-25SBRT-.110513 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM1L-25SBRT-.110513 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM1L-25SBRT-.110513.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM1L-25SBRT-.110513 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: