Part Details for MWDM1L-100SCBSPU-0.11 by Glenair Inc
Overview of MWDM1L-100SCBSPU-0.11 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWDM1L-100SCBSPU-0.11
MWDM1L-100SCBSPU-0.11 CAD Models
MWDM1L-100SCBSPU-0.11 Part Data Attributes
|
MWDM1L-100SCBSPU-0.11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-100SCBSPU-0.11
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.51 inch | |
Body Depth | 0.43 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MWDM1L-100SCBSPU-0.11
This table gives cross-reference parts and alternative options found for MWDM1L-100SCBSPU-0.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-100SCBSPU-0.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-100SCBSPU-0.11 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | MWDM1L-100SCBSPU-0.11 vs MWDM3L-100SCBSPU-0.11 |
MWDM3L-100SCBSPU-0.11513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Glenair Inc | MWDM1L-100SCBSPU-0.11 vs MWDM3L-100SCBSPU-0.11513 |
MWDM5L-100SCBSPU-0.11513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Glenair Inc | MWDM1L-100SCBSPU-0.11 vs MWDM5L-100SCBSPU-0.11513 |
MWDM2L-100SCBSPU-0.11513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Glenair Inc | MWDM1L-100SCBSPU-0.11 vs MWDM2L-100SCBSPU-0.11513 |
MWDM4L-100SCBSPU-0.11513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Glenair Inc | MWDM1L-100SCBSPU-0.11 vs MWDM4L-100SCBSPU-0.11513 |