Part Details for MWDL-9SCBRPM.150 by Glenair Inc
Overview of MWDL-9SCBRPM.150 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWDL-9SCBRPM.150
MWDL-9SCBRPM.150 CAD Models
MWDL-9SCBRPM.150 Part Data Attributes
|
MWDL-9SCBRPM.150
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-9SCBRPM.150
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .094 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.788 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Size | A | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MWDL-9SCBRPM.150
This table gives cross-reference parts and alternative options found for MWDL-9SCBRPM.150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-9SCBRPM.150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-9SH025P-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MWDL-9SCBRPM.150 vs MDM-9SH025P-F222 |
MWDL-9SCBRR4M.110 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-9SCBRPM.150 vs MWDL-9SCBRR4M.110 |
MWDL-9SCBRP.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-9SCBRPM.150 vs MWDL-9SCBRP.250 |
MWDL-9SCBRR6M.125 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-9SCBRPM.150 vs MWDL-9SCBRR6M.125 |
MWDL-9SCBRR1.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-9SCBRPM.150 vs MWDL-9SCBRR1.190 |
MWDL-9SCBRPM.125 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-9SCBRPM.150 vs MWDL-9SCBRPM.125 |
MDM-9SH023B-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MWDL-9SCBRPM.150 vs MDM-9SH023B-F222 |
MWDL-9SCBRPM.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-9SCBRPM.150 vs MWDL-9SCBRPM.250 |
MWDL-9SCBRR4.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-9SCBRPM.150 vs MWDL-9SCBRR4.190 |
MWDL-9SCBRR1.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-9SCBRPM.150 vs MWDL-9SCBRR1.250 |