Part Details for MWDL-51SCBRR1T.150-513 by Glenair Inc
Overview of MWDL-51SCBRR1T.150-513 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWDL-51SCBRR1T.150-513
MWDL-51SCBRR1T.150-513 CAD Models
MWDL-51SCBRR1T.150-513 Part Data Attributes
|
MWDL-51SCBRR1T.150-513
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-51SCBRR1T.150-513
Glenair Inc
D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .094 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.66 inch | |
Body Length | 1.438 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Size | G | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for MWDL-51SCBRR1T.150-513
This table gives cross-reference parts and alternative options found for MWDL-51SCBRR1T.150-513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-51SCBRR1T.150-513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-51SCBRR5T.110-513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-51SCBRR1T.150-513 vs MWDL-51SCBRR5T.110-513 |
MWDL-51SCBRR1M.125-513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-51SCBRR1T.150-513 vs MWDL-51SCBRR1M.125-513 |
MWDL-51SCBRR2.110-513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-51SCBRR1T.150-513 vs MWDL-51SCBRR2.110-513 |
MWDL-51SCBRR4T.250-513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-51SCBRR1T.150-513 vs MWDL-51SCBRR4T.250-513 |
MWDL-51SCBRR3.150-513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-51SCBRR1T.150-513 vs MWDL-51SCBRR3.150-513 |
MWDL-51SCBRR3T.190-513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-51SCBRR1T.150-513 vs MWDL-51SCBRR3T.190-513 |
MDM-51SH076B | D Microminiature Connector, | ITT Interconnect Solutions | MWDL-51SCBRR1T.150-513 vs MDM-51SH076B |
MWDL-51SCBRR2M.150-513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-51SCBRR1T.150-513 vs MWDL-51SCBRR2M.150-513 |
MDM-51SCBRPL66 | D Microminiature Connector, | ITT Interconnect Solutions | MWDL-51SCBRR1T.150-513 vs MDM-51SCBRPL66 |
MWDL-51SCBRPM.110-513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDL-51SCBRR1T.150-513 vs MWDL-51SCBRPM.110-513 |