Part Details for MWDL-51S-6C3-.375P by Glenair Inc
Overview of MWDL-51S-6C3-.375P by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC375P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74LS375P-E | Renesas Electronics Corporation | HD74LS Series | |
TPS2375PWR-1 | Texas Instruments | IEEE 802.3af PoE Powered Device Controllers 8-TSSOP -40 to 85 |
Part Details for MWDL-51S-6C3-.375P
MWDL-51S-6C3-.375P CAD Models
MWDL-51S-6C3-.375P Part Data Attributes
|
MWDL-51S-6C3-.375P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-51S-6C3-.375P
Glenair Inc
D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | WIRE LENGTH: .375 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 |
Alternate Parts for MWDL-51S-6C3-.375P
This table gives cross-reference parts and alternative options found for MWDL-51S-6C3-.375P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-51S-6C3-.375P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-51S-4C4-.375B | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDL-51S-6C3-.375P vs MWDL-51S-4C4-.375B |
MDWM2L-51SCBSPN-.110 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDL-51S-6C3-.375P vs MDWM2L-51SCBSPN-.110 |
MDWM1L-51SCBSPU-.110 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDL-51S-6C3-.375P vs MDWM1L-51SCBSPU-.110 |
MDWM1L-51SCBSPN-.080 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDL-51S-6C3-.375P vs MDWM1L-51SCBSPN-.080 |
MWDL-51S-4C3-.375M1 | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDL-51S-6C3-.375P vs MWDL-51S-4C3-.375M1 |
MDWM1L-51SCBSR4U-.190 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDL-51S-6C3-.375P vs MDWM1L-51SCBSR4U-.190 |
MDWM5L-51SCBSPU-.110 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDL-51S-6C3-.375P vs MDWM5L-51SCBSPU-.110 |
MWDL-51S-6C4-.750M | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDL-51S-6C3-.375P vs MWDL-51S-6C4-.750M |
HDMVCS-G22T | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDL-51S-6C3-.375P vs HDMVCS-G22T |
MWDL-51S-5C4-.375B | D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDL-51S-6C3-.375P vs MWDL-51S-5C4-.375B |