Part Details for MWDL-25S-6C3-1.500B by Glenair Inc
Overview of MWDL-25S-6C3-1.500B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P |
Price & Stock for MWDL-25S-6C3-1.500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6749
|
Newark | Mwdl-25S-6C3-1.500B |Glenair MWDL-25S-6C3-1.500B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.4900 / $505.0400 | Buy Now |
DISTI #
MWDL-25S-6C3-1.500
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 26AWG 0.038m 25 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDL-25S-6C3-1.500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL25S6C31.500B
|
Mouser Electronics | D-Sub Micro-D Connectors MIDCRO D PIGTAIL 25CNT SKT#26AWG | 0 |
|
$209.9800 / $307.6200 | Order Now |
DISTI #
71172421
|
Verical | Cable Assembly Strand Copper Wire 0.038m 26AWG Micro D-Subminiature 25 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$128.5897 / $479.6154 | Buy Now |
DISTI #
GLEMWDL-25S-6C3-1.500B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$31.7077 / $40.9077 | Buy Now |
Part Details for MWDL-25S-6C3-1.500B
MWDL-25S-6C3-1.500B CAD Models
MWDL-25S-6C3-1.500B Part Data Attributes
|
MWDL-25S-6C3-1.500B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-25S-6C3-1.500B
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |