Datasheets
MWDL-21SCBRR4T.125-513 by: Glenair Inc

D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking,

Part Details for MWDL-21SCBRR4T.125-513 by Glenair Inc

Overview of MWDL-21SCBRR4T.125-513 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MWDL-21SCBRR4T.125-513

MWDL-21SCBRR4T.125-513 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MWDL-21SCBRR4T.125-513 Part Data Attributes

MWDL-21SCBRR4T.125-513 Glenair Inc
Buy Now Datasheet
Compare Parts:
MWDL-21SCBRR4T.125-513 Glenair Inc D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .094
Body Breadth 0.218 inch
Body Depth 0.425 inch
Body Length 1.08 inch
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Size C
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 21

Alternate Parts for MWDL-21SCBRR4T.125-513

This table gives cross-reference parts and alternative options found for MWDL-21SCBRR4T.125-513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-21SCBRR4T.125-513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MWDL-21SCBRPT.125-513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDL-21SCBRR4T.125-513 vs MWDL-21SCBRPT.125-513
MWDL-21SCBRM.250-513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDL-21SCBRR4T.125-513 vs MWDL-21SCBRM.250-513
MWDL-21SCBRR2.190-513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDL-21SCBRR4T.125-513 vs MWDL-21SCBRR2.190-513
MWDL-21SCBRR4M.110-513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDL-21SCBRR4T.125-513 vs MWDL-21SCBRR4M.110-513
MWDL-21SCBRM.190-513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDL-21SCBRR4T.125-513 vs MWDL-21SCBRM.190-513
MWDL-21SCBRR2M.125-513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDL-21SCBRR4T.125-513 vs MWDL-21SCBRR2M.125-513
MWDL-21SCBRR4T.190-513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDL-21SCBRR4T.125-513 vs MWDL-21SCBRR4T.190-513
MWDL-21SCBR.190-513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDL-21SCBRR4T.125-513 vs MWDL-21SCBR.190-513
MWDL-21SCBRM.150-513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDL-21SCBRR4T.125-513 vs MWDL-21SCBRM.150-513
MWDL-21SCBRR6M.110-513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDL-21SCBRR4T.125-513 vs MWDL-21SCBRR6M.110-513

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDL-21SCBRR4T.125-513 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDL-21SCBRR4T.125-513 by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDL-21SCBRR4T.125-513 would you like to use for your alert(s)?
  • Please alert me when MWDL-21SCBRR4T.125-513 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDL-21SCBRR4T.125-513 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDL-21SCBRR4T.125-513 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDL-21SCBRR4T.125-513 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDL-21SCBRR4T.125-513.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDL-21SCBRR4T.125-513 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: