Part Details for MWCT1213VLL by NXP Semiconductors
Overview of MWCT1213VLL by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MWCT1213VLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3756
|
Newark | 32Bit,256K Flash/ Tray Rohs Compliant: Yes |Nxp MWCT1213VLL Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $7.5400 | Buy Now |
DISTI #
568-MWCT1213VLL-ND
|
DigiKey | 32BIT 256K FLASH Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6076 | Buy Now |
DISTI #
MWCT1213VLL
|
Avnet Americas | 32bit,256k Flash - Trays (Alt: MWCT1213VLL) Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.1889 / $5.9840 | Buy Now |
DISTI #
771-MWCT1213VLL
|
Mouser Electronics | Wireless Charging ICs 32bit,256k Flash | 0 |
|
$6.7600 / $10.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.1100 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
DISTI #
MWCT1213VLL
|
Avnet Americas | 32bit,256k Flash - Trays (Alt: MWCT1213VLL) Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.1889 / $5.9840 | Buy Now |
Part Details for MWCT1213VLL
MWCT1213VLL CAD Models
MWCT1213VLL Part Data Attributes:
|
MWCT1213VLL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MWCT1213VLL
NXP Semiconductors
Power Supply Management Circuit, Adjustable, 82 Channel, +2.73, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Channels | 82 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.73 | |
Width | 14 mm |