Part Details for MWCT1213AVLH by NXP Semiconductors
Overview of MWCT1213AVLH by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MWCT1213AVLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0707
|
Newark | 15W, Multi-Coil Auto, Multi-Device, Lqfp 64/ Tray Rohs Compliant: Yes |Nxp MWCT1213AVLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 | Buy Now |
DISTI #
568-MWCT1213AVLH-ND
|
DigiKey | 15W, MULTI-COIL AUTO, MULTI-DEVI Min Qty: 800 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6812 | Buy Now |
DISTI #
MWCT1213AVLH
|
Avnet Americas | TX AUTO GRADE MUTI-COIL - Trays (Alt: MWCT1213AVLH) Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.5513 / $7.5179 | Buy Now |
DISTI #
771-MWCT1213AVLH
|
Mouser Electronics | Wireless Charging ICs 15W, Multi-Coil Auto, Multi-device, LQFP 64 | 0 |
|
$7.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$6.5500 | Buy Now |
DISTI #
MWCT1213AVLH
|
Avnet Americas | TX AUTO GRADE MUTI-COIL - Trays (Alt: MWCT1213AVLH) Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.5513 / $7.5179 | Buy Now |
|
Flip Electronics | Stock | 580 |
|
RFQ |
Part Details for MWCT1213AVLH
MWCT1213AVLH CAD Models
MWCT1213AVLH Part Data Attributes:
|
MWCT1213AVLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MWCT1213AVLH
NXP Semiconductors
Power Supply Management Circuit, Adjustable, 54 Channel, +2.73, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Channels | 54 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.73 | |
Width | 10 mm |