Part Details for MWCT1003AVLH by NXP Semiconductors
Overview of MWCT1003AVLH by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MWCT1003AVLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4750
|
Newark | Wireless Power Transmitter, Lqfp-64, Wireless Charging Ic Type:Transmitter, Wireless Power Standard:Wpc 1.1.2 Compliant, Power Level:5W, Ic Case/Package:Lqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp MWCT1003AVLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 | Buy Now |
DISTI #
MWCT1003AVLH-ND
|
DigiKey | IC DSP MULTI COIL 5W 5V 64LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
800 In Stock |
|
$9.4274 / $11.2400 | Buy Now |
DISTI #
MWCT1003AVLH
|
Avnet Americas | Wireless Power Transmitter Controller 64-Pin LQFP Tray - Trays (Alt: MWCT1003AVLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9.2011 / $10.5587 | Buy Now |
DISTI #
841-MWCT1003AVLH
|
Mouser Electronics | Wireless Charging ICs 5V, 5W, Multi-Coil Auto RoHS: Compliant | 800 |
|
$9.4200 / $11.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$9.2000 | Buy Now |
DISTI #
MWCT1003AVLH
|
Avnet Americas | Wireless Power Transmitter Controller 64-Pin LQFP Tray - Trays (Alt: MWCT1003AVLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9.2011 / $10.5587 | Buy Now |
DISTI #
MWCT1003AVLH
|
Avnet Silica | Wireless Power Transmitter Controller 64-Pin LQFP Tray (Alt: MWCT1003AVLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MWCT1003AVLH
|
EBV Elektronik | Wireless Power Transmitter Controller 64-Pin LQFP Tray (Alt: MWCT1003AVLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 505 |
|
RFQ |
Part Details for MWCT1003AVLH
MWCT1003AVLH CAD Models
MWCT1003AVLH Part Data Attributes:
|
MWCT1003AVLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MWCT1003AVLH
NXP Semiconductors
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 54 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.73V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |