Part Details for MWCT1001A3VLH by NXP Semiconductors
Overview of MWCT1001A3VLH by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MWCT1001A3VLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6733
|
Newark | 32Bit,64K Flash, ifr Pgm/ Tray Rohs Compliant: Yes |Nxp MWCT1001A3VLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 | Buy Now |
DISTI #
568-MWCT1001A3VLH-ND
|
DigiKey | 5W MULTI-COIL CONS QFP Min Qty: 800 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1489 | Buy Now |
DISTI #
MWCT1001A3VLH
|
Avnet Americas | - Trays (Alt: MWCT1001A3VLH) Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.2332 / $3.7103 | Buy Now |
DISTI #
771-MWCT1001A3VLH
|
Mouser Electronics | Wireless Charging ICs 32bit,64k Flash,IFR pgm RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$3.2400 | Buy Now |
DISTI #
MWCT1001A3VLH
|
Avnet Americas | - Trays (Alt: MWCT1001A3VLH) Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.2332 / $3.7103 | Buy Now |
DISTI #
MWCT1001A3VLH
|
Avnet Silica | (Alt: MWCT1001A3VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MWCT1001A3VLH
|
EBV Elektronik | (Alt: MWCT1001A3VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MWCT1001A3VLH
MWCT1001A3VLH CAD Models
MWCT1001A3VLH Part Data Attributes:
|
MWCT1001A3VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MWCT1001A3VLH
NXP Semiconductors
Power Supply Management Circuit, Adjustable, 54 Channel, +2.73V, PDFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 54 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.73V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |