MWA60-12S5
Polytron Devices Inc
Description: Analog Circuit

Overview of MWA60-12S5 by Polytron Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
8M612S50CB Renesas Electronics Corporation 32KX16 STATIC RAM MODULE
53612-S50-8LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating.
53612-S50-6 Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating.

CAD Models for MWA60-12S5 by Polytron Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWA60-12S5 by Polytron Devices Inc

MWA60-12S5
Polytron Devices Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POLYTRON DEVICES INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Want to compare parts?
  1. MWA60-12S5
    Polytron Devices Inc
    Analog Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWA60-12S5 by Polytron Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWA60-12S5 by Polytron Devices Inc

Select Manufacturer
Which Manufacturer of MWA60-12S5 would you like to use for your alert(s)?
  • Please alert me when MWA60-12S5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWA60-12S5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWA60-12S5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWA60-12S5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWA60-12S5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWA60-12S5 by Polytron Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: