There are no models available for this part yet.
Overview of MWA130 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MWA130 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ | ||||
DISTI #
SMC-MWA130
|
Sensible Micro Corporation | Ic Mwa130 Rf Amp Wbw To39 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1999+ Container: Bulk | 1031 |
|
$9.8960 / $10.5145 | RFQ | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$12.5000 / $19.2300 | Buy Now | ||
DISTI #
MWA130
|
Direct Components, Inc. | 1 |
|
RFQ |
CAD Models for MWA130 by Motorola Semiconductor Products
Part Data Attributes for MWA130 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
20 dBm
|
JESD-609 Code
|
e0
|
Number of Terminals
|
3
|
Operating Frequency-Max
|
400 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN3/4,.2
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
100 mA
|
Technology
|
HYBRID
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
2.5
|
Alternate Parts for MWA130
This table gives cross-reference parts and alternative options found for MWA130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWA130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWA130 | MWA130 | Microsemi Corporation | MWA130 vs MWA130 |
MWA130 | 0 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MWA130 vs MWA130 |
Related Parts for MWA130
-
MAAM-011240-TR1000RF/Microwave Amplifiers
-
STM32F407IGT6Microcontrollers
-
S063-3-55-22-90Other Analog ICs
-
IRLR9343PBFPower Field-Effect Transistors
-
AD7875KRZAnalog to Digital Converters
-
OPA170AIDBVROperational Amplifiers
-
1.5KE15A-E3/54Transient Suppressors
-
SCPHN30Rectifier Diodes
-
P50-140S-RR1-TGHeaders and Edge Type Connectors