Part Details for MW7IC2040NR1 by NXP Semiconductors
Overview of MW7IC2040NR1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW7IC2040NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW7IC2040NR1TR-ND
|
DigiKey | IC AMP GPS 1.805-1.88GHZ TO270 Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$49.9389 | Buy Now |
|
Rochester Electronics | MW7IC2040 - Single W-CDMA, GSM/EDGE, RF LDMOS Wideband Integrated Power Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$51.2100 / $60.2400 | Buy Now |
Part Details for MW7IC2040NR1
MW7IC2040NR1 CAD Models
MW7IC2040NR1 Part Data Attributes
|
MW7IC2040NR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MW7IC2040NR1
NXP Semiconductors
1805MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1886-01, WB-16, TO-270, 16 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29.5 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1805 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.67"H.SPACE | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 5 |
Alternate Parts for MW7IC2040NR1
This table gives cross-reference parts and alternative options found for MW7IC2040NR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW7IC2040NR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW4IC915GMBR1 | IC,RF AMPLIFIER,SINGLE,FLANGE MT,PLASTIC | Freescale Semiconductor | MW7IC2040NR1 vs MW4IC915GMBR1 |
MW7IC2220NR1 | 2000MHz - 2200MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC2040NR1 vs MW7IC2220NR1 |
MHVIC915R2 | 746MHz - 960MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, PLASTIC, CASE 978-03, FP-16 | Freescale Semiconductor | MW7IC2040NR1 vs MHVIC915R2 |
MW4IC2230GNBR1 | 2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329A-03, WB-16 GULL, TO-272, 16 PIN | Freescale Semiconductor | MW7IC2040NR1 vs MW4IC2230GNBR1 |
MW7IC18100NBR1 | 1805MHz - 2050MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC2040NR1 vs MW7IC18100NBR1 |
MW4IC2230NBR1 | 2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW7IC2040NR1 vs MW4IC2230NBR1 |
MWIC930GR1 | IC,RF AMPLIFIER,SINGLE,MOS,FLANGE MT,PLASTIC | Freescale Semiconductor | MW7IC2040NR1 vs MWIC930GR1 |
MW7IC3825NR1 | 3400 MHz - 3600 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1886-01, TO-270 WB-16, 16 PIN | Freescale Semiconductor | MW7IC2040NR1 vs MW7IC3825NR1 |
MW7IC3825GNR1 | 3400MHz - 3600MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1887-01, TO-270 WB-16, 16 PIN | Freescale Semiconductor | MW7IC2040NR1 vs MW7IC3825GNR1 |
MW5IC2030NBR1 | 1930 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW7IC2040NR1 vs MW5IC2030NBR1 |