Part Details for MW5IC2030MBR1 by Freescale Semiconductor
Overview of MW5IC2030MBR1 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Transportation and Logistics
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for MW5IC2030MBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MW5IC2030MBR1-ND
|
DigiKey | IC AMP CELL 1.93-1.99GHZ TO272WB Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4495 In Stock |
|
$51.5400 | Buy Now |
|
Rochester Electronics | Narrow Band High Power Amplifier, 1930MHz Min, 1990MHz Max, 1 Func RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4495 |
|
$44.2300 / $52.0300 | Buy Now |
|
Chip1Cloud | IC PWR AMP RF 26V 30W TO-272-16 | 9650 |
|
RFQ |
Part Details for MW5IC2030MBR1
MW5IC2030MBR1 CAD Models
MW5IC2030MBR1 Part Data Attributes
|
MW5IC2030MBR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MW5IC2030MBR1
Freescale Semiconductor
IC,RF AMPLIFIER,SINGLE,FLANGE MT,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLNG,.8''H SPACE | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.8''H SPACE | |
Power Supplies | 26 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MW5IC2030MBR1
This table gives cross-reference parts and alternative options found for MW5IC2030MBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW5IC2030MBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW5IC2030NBR1 | 1930 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW5IC2030MBR1 vs MW5IC2030NBR1 |