Part Details for MW500-1272 by Mercury Systems Inc
Overview of MW500-1272 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MW500-1272
MW500-1272 CAD Models
MW500-1272 Part Data Attributes
|
MW500-1272
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
MW500-1272
Mercury Systems Inc
Voltage Controlled Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 1 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 775 MHz | |
Operating Frequency-Min | 685 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Phase Noise | -104 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.81mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |