Part Details for MW5-302-JBQ by RCD Components Inc
Overview of MW5-302-JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MW5-302-JBQ
MW5-302-JBQ CAD Models
MW5-302-JBQ Part Data Attributes
|
MW5-302-JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MW5-302-JBQ
RCD Components Inc
Fixed Resistor, Wire Wound, 5W, 3000ohm, 250V, 5% +/-Tol, 30ppm/Cel, Surface Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON-INDUCTIVE AVAILABLE | |
JESD-609 Code | e0 | |
Manufacturer Series | MW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for MW5-302-JBQ
This table gives cross-reference parts and alternative options found for MW5-302-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW5-302-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW5-302-JBW | Fixed Resistor, Wire Wound, 5W, 3000ohm, 250V, 5% +/-Tol, 30ppm/Cel, Surface Mount, ROHS COMPLIANT | RCD Components Inc | MW5-302-JBQ vs MW5-302-JBW |