MW35-R549-FTQ
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 0.549ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5018, MELF

Overview of MW35-R549-FTQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MW35-R549-FTQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MW35-R549-FTQ by RCD Components Inc

MW35-R549-FTQ
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
, 5018
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.3 mm
Package Length
12.7 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
0.549 Ω
Resistor Type
FIXED RESISTOR
Size Code
5017
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MW35-R549-FTQ
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 0.549ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5018, MELF
    VS

Alternate Parts for MW35-R549-FTQ

This table gives cross-reference parts and alternative options found for MW35-R549-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW35-R549-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MW35-R549-FT Fixed Resistor, Wire Wound, 3W, 0.549ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5018, MELF RCD Components Inc MW35-R549-FTQ vs MW35-R549-FT
MW35-R549-FBQ Fixed Resistor, Wire Wound, 3W, 0.549ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5018, MELF RCD Components Inc MW35-R549-FTQ vs MW35-R549-FBQ
MW35-R549-FBW Fixed Resistor, Wire Wound, 3W, 0.549ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5018, MELF, ROHS COMPLIANT RCD Components Inc MW35-R549-FTQ vs MW35-R549-FBW
MW35-R549-FTW Fixed Resistor, Wire Wound, 3W, 0.549ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5018, MELF, ROHS COMPLIANT RCD Components Inc MW35-R549-FTQ vs MW35-R549-FTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW35-R549-FTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW35-R549-FTQ by RCD Components Inc

  • Please alert me when MW35-R549-FTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW35-R549-FTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW35-R549-FTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW35-R549-FTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW35-R549-FTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW35-R549-FTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: