Part Details for MW35-75R0-FTWW by RCD Components Inc
Overview of MW35-75R0-FTWW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MW35-75R0-FTWW
MW35-75R0-FTWW CAD Models
MW35-75R0-FTWW Part Data Attributes
|
MW35-75R0-FTWW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MW35-75R0-FTWW
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 75ohm, 200V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 5018, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 5018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5018 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MW35-75R0-FTWW
This table gives cross-reference parts and alternative options found for MW35-75R0-FTWW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW35-75R0-FTWW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW35-75R0-FBWW | Fixed Resistor, Wire Wound, 3W, 75ohm, 200V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 5018, MELF, ROHS COMPLIANT | RCD Components Inc | MW35-75R0-FTWW vs MW35-75R0-FBWW |
MW35-75R0-FTQQ | Fixed Resistor, Wire Wound, 3W, 75ohm, 200V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 5018, MELF | RCD Components Inc | MW35-75R0-FTWW vs MW35-75R0-FTQQ |