Datasheets
MW-50-03-L-D-143-075-ES-P-TR by: Samtec Inc

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for MW-50-03-L-D-143-075-ES-P-TR by Samtec Inc

Overview of MW-50-03-L-D-143-075-ES-P-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MW-50-03-L-D-143-075-ES-P-TR

Part # Distributor Description Stock Price Buy
DISTI # MW-50-03-L-D-143-0
Avnet Americas Conn Board Stacker HDR 100 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MW-50-03-L-D-143-0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # 000000000003231300
Sager Board to Board & Mezzanine Connectors 0
Buy Now

Part Details for MW-50-03-L-D-143-075-ES-P-TR

MW-50-03-L-D-143-075-ES-P-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MW-50-03-L-D-143-075-ES-P-TR Part Data Attributes

MW-50-03-L-D-143-075-ES-P-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
MW-50-03-L-D-143-075-ES-P-TR Samtec Inc Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 2.5 A
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 100

Alternate Parts for MW-50-03-L-D-143-075-ES-P-TR

This table gives cross-reference parts and alternative options found for MW-50-03-L-D-143-075-ES-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-50-03-L-D-143-075-ES-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MW-50-03-L-D-143-075-ES Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-L-D-143-075-ES
MW-50-03-H-D-143-075-ES-P-TR Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-H-D-143-075-ES-P-TR
MW-50-03-H-D-143-075-ES-TR Board Stacking Connector, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-H-D-143-075-ES-TR
MW-50-03-H-D-143-075-ES Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-H-D-143-075-ES
MW-50-03-H-D-143-075-ES-P Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-H-D-143-075-ES-P
Part Number Description Manufacturer Compare
MW-50-03-G-D-166-125 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-G-D-166-125
MW-50-03-G-D-135-075-A Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-G-D-135-075-A
MW-50-03-G-D-185-125 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-G-D-185-125
MW-50-03-G-D-135-089 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-G-D-135-089
MW-50-03-G-D-188-065-P-TR Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-G-D-188-065-P-TR
MW-50-03-G-D-147-065-A Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-G-D-147-065-A
MW-50-03-L-D-163-065 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-L-D-163-065
MW-50-03-G-D-147-078 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-G-D-147-078
MW-50-03-G-D-235-075 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-G-D-235-075
MW-50-03-G-D-150-065 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc MW-50-03-L-D-143-075-ES-P-TR vs MW-50-03-G-D-150-065

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW-50-03-L-D-143-075-ES-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW-50-03-L-D-143-075-ES-P... by Samtec Inc

Select Manufacturer
Which Manufacturer of MW-50-03-L-D-143-075-ES-P... would you like to use for your alert(s)?
  • Please alert me when MW-50-03-L-D-143-075-ES-P... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW-50-03-L-D-143-075-ES-P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW-50-03-L-D-143-075-ES-P... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW-50-03-L-D-143-075-ES-P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW-50-03-L-D-143-075-ES-P....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW-50-03-L-D-143-075-ES-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: