Part Details for MVUPTB24TR7 by Microsemi Corporation
Overview of MVUPTB24TR7 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVUPTB24TR7
MVUPTB24TR7 CAD Models
MVUPTB24TR7 Part Data Attributes
|
MVUPTB24TR7
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVUPTB24TR7
Microsemi Corporation
Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216AA | |
Package Description | R-PDSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 28.4 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PDSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MVUPTB24TR7
This table gives cross-reference parts and alternative options found for MVUPTB24TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVUPTB24TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVUPTB24E3/TR13 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MVUPTB24TR7 vs MVUPTB24E3/TR13 |
MQUPTB24 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MVUPTB24TR7 vs MQUPTB24 |
MXUPTB24E3/TR7 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MVUPTB24TR7 vs MXUPTB24E3/TR7 |
MUPTB24E3 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MVUPTB24TR7 vs MUPTB24E3 |
MSPUPTB24E3/TR13 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MVUPTB24TR7 vs MSPUPTB24E3/TR13 |
MUPTB24 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MVUPTB24TR7 vs MUPTB24 |
MXUPTB24TR13 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MVUPTB24TR7 vs MXUPTB24TR13 |
MSPUPTB24E3/TR7 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MVUPTB24TR7 vs MSPUPTB24E3/TR7 |
MVUPTB24E3 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MVUPTB24TR7 vs MVUPTB24E3 |
MVUPTB24TR13E3 | Trans Voltage Suppressor Diode, 150W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MVUPTB24TR7 vs MVUPTB24TR13E3 |