MVUPTB12E3/TR7
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2

Overview of MVUPTB12E3/TR7 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MVUPTB12E3/TR7 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVUPTB12E3/TR7 by Microsemi Corporation

MVUPTB12E3/TR7
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PDSO-G1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW LEAKAGE CURRENT
Breakdown Voltage-Min
13.8 V
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
R-PDSO-G1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
150 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MVUPTB12E3/TR7
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2
    VS

Alternate Parts for MVUPTB12E3/TR7

This table gives cross-reference parts and alternative options found for MVUPTB12E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVUPTB12E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVUPTB12TR7E3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MVUPTB12TR7E3
MXUPTB12E3 Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MVUPTB12E3/TR7 vs MXUPTB12E3
MXUPTB12TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MXUPTB12TR13
MQUPTB12 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MQUPTB12
MSPUPTB12TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MSPUPTB12TR13
MQUPTB12E3/TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MQUPTB12E3/TR13
UPTB12TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs UPTB12TR13
MXUPTB12E3/TR7 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MXUPTB12E3/TR7
MVUPTB12E3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MVUPTB12E3
MXUPTB12TR13E3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MXUPTB12TR13E3
Part Number Description Manufacturer Compare
MUPTB12E3 Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MVUPTB12E3/TR7 vs MUPTB12E3
MXUPTB12TR7E3 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MXUPTB12TR7E3
MSPUPTB12TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MSPUPTB12TR13
UPTB12TR7 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs UPTB12TR7
MXUPTB12E3 Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MVUPTB12E3/TR7 vs MXUPTB12E3
MAUPTB12 Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MVUPTB12E3/TR7 vs MAUPTB12
MQUPTB12 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MQUPTB12
UPTB12TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs UPTB12TR13
MXUPTB12TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MXUPTB12TR13
MQUPTB12E3/TR13 Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MVUPTB12E3/TR7 vs MQUPTB12E3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVUPTB12E3/TR7 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVUPTB12E3/TR7 by Microsemi Corporation

  • Please alert me when MVUPTB12E3/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MVUPTB12E3/TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVUPTB12E3/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MVUPTB12E3/TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVUPTB12E3/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVUPTB12E3/TR7 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: