Part Details for MVU14BCK by 3M Interconnect
Overview of MVU14BCK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MVU14BCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920030-02-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
704 In Stock |
|
$0.3150 / $0.6700 | Buy Now |
DISTI #
7000132258
|
Avnet Americas | Splice Terminal 14-16AWG 25.4mm Case - Bulk (Alt: 7000132258) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000132258
|
Heilind Electronics | 7000132258 80610047286 C-42-1101K 62-P 83724 | Americas - 0 in Stock |
|
$0.3199 / $0.3465 | Buy Now |
Part Details for MVU14BCK
MVU14BCK CAD Models
MVU14BCK Part Data Attributes
|
MVU14BCK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MVU14BCK
3M Interconnect
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | 3M | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 14 AWG |