Part Details for MVSTBR2,5/8-STF-5,08BK by Phoenix Contact
Overview of MVSTBR2,5/8-STF-5,08BK by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
874208BKILFT | Renesas Electronics Corporation | 2.5V Differential LVDS Clock Divider And Fanout Buffer |
Part Details for MVSTBR2,5/8-STF-5,08BK
MVSTBR2,5/8-STF-5,08BK CAD Models
MVSTBR2,5/8-STF-5,08BK Part Data Attributes
|
MVSTBR2,5/8-STF-5,08BK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MVSTBR2,5/8-STF-5,08BK
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |