Part Details for MVSMBJ5936AE3TR by Microsemi Corporation
Overview of MVSMBJ5936AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVSMBJ5936AE3TR
MVSMBJ5936AE3TR CAD Models
MVSMBJ5936AE3TR Part Data Attributes
|
MVSMBJ5936AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSMBJ5936AE3TR
Microsemi Corporation
Zener Diode, 30V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 12.5 mA |
Alternate Parts for MVSMBJ5936AE3TR
This table gives cross-reference parts and alternative options found for MVSMBJ5936AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMBJ5936AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5936AE3 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MVSMBJ5936AE3TR vs SMBJ5936AE3 |
MQHSMBJ5936A | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MVSMBJ5936AE3TR vs MQHSMBJ5936A |
MVHSMBJ5936ATR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MVSMBJ5936AE3TR vs MVHSMBJ5936ATR |
MQHSMBJ5936AE3 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MVSMBJ5936AE3TR vs MQHSMBJ5936AE3 |
SMBJ5936A | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 30V V(Z), 10%, 1.5W, | MVSMBJ5936AE3TR vs SMBJ5936A |
MSPHSMBJ5936A | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MVSMBJ5936AE3TR vs MSPHSMBJ5936A |