Part Details for MVSMBJ5935CE3 by Microsemi Corporation
Results Overview of MVSMBJ5935CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVSMBJ5935CE3 Information
MVSMBJ5935CE3 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MVSMBJ5935CE3
MVSMBJ5935CE3 CAD Models
MVSMBJ5935CE3 Part Data Attributes
|
MVSMBJ5935CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSMBJ5935CE3
Microsemi Corporation
Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 13.9 mA |
Alternate Parts for MVSMBJ5935CE3
This table gives cross-reference parts and alternative options found for MVSMBJ5935CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMBJ5935CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5935C | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 27V V(Z), 2%, 1.5W, | MVSMBJ5935CE3 vs SMBJ5935C |
SMBJ5935CE3/TR13 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 2W, | MVSMBJ5935CE3 vs SMBJ5935CE3/TR13 |
MSPHSMBJ5935CTR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MVSMBJ5935CE3 vs MSPHSMBJ5935CTR |
MQHSMBJ5935CE3TR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MVSMBJ5935CE3 vs MQHSMBJ5935CE3TR |
MSPHSMBJ5935C | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | MVSMBJ5935CE3 vs MSPHSMBJ5935C |