Part Details for MVSMBJ4763CPE3 by Microsemi Corporation
Overview of MVSMBJ4763CPE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVSMBJ4763CPE3
MVSMBJ4763CPE3 CAD Models
MVSMBJ4763CPE3 Part Data Attributes
|
MVSMBJ4763CPE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSMBJ4763CPE3
Microsemi Corporation
Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.8 mA |
Alternate Parts for MVSMBJ4763CPE3
This table gives cross-reference parts and alternative options found for MVSMBJ4763CPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMBJ4763CPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ4763CGE3 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | MVSMBJ4763CPE3 vs SMBJ4763CGE3 |
SMBJ4763CPE3 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MVSMBJ4763CPE3 vs SMBJ4763CPE3 |
MQSMBJ4763CTR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MVSMBJ4763CPE3 vs MQSMBJ4763CTR |
MXSMBJ4763CTR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MVSMBJ4763CPE3 vs MXSMBJ4763CTR |
MXSMBJ4763CP | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MVSMBJ4763CPE3 vs MXSMBJ4763CP |
MVSMBJ4763CGTR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN | MVSMBJ4763CPE3 vs MVSMBJ4763CGTR |
MXSMBJ4763CE3TR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | MVSMBJ4763CPE3 vs MXSMBJ4763CE3TR |
SMBJ4763C/TR13 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MVSMBJ4763CPE3 vs SMBJ4763C/TR13 |
MVSMBJ4763CGE3TR | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | MVSMBJ4763CPE3 vs MVSMBJ4763CGE3TR |
MXSMBJ4763C | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | MVSMBJ4763CPE3 vs MXSMBJ4763C |