Diodes
MVSMBG5948DE3
Microsemi Corporation
Description: Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Overview of MVSMBG5948DE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MVSMBG5948DE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVSMBG5948DE3 by Microsemi Corporation

MVSMBG5948DE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
91 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
1%
Working Test Current
4.1 mA
Want to compare parts?
  1. MVSMBG5948DE3
    Microsemi Corporation
    Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MVSMBG5948DE3

This table gives cross-reference parts and alternative options found for MVSMBG5948DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMBG5948DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXSMBG5948DE3TR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MXSMBG5948DE3TR
MXSMBG5948DE3 Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MXSMBG5948DE3
MSPSMBG5948DE3 Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MSPSMBG5948DE3
MXSMBG5948DTR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MXSMBG5948DTR
MQSMBG5948DE3TR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MQSMBG5948DE3TR
MVSMBG5948DTR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MVSMBG5948DTR
MQSMBG5948DTR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MQSMBG5948DTR
MSPSMBG5948DTR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MSPSMBG5948DTR
MSPSMBG5948DE3TR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MSPSMBG5948DE3TR
MVSMBG5948D Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MVSMBG5948D
Part Number Description Manufacturer Compare
MXHSMBJ5948DE3 Zener Diode, 91V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVSMBG5948DE3 vs MXHSMBJ5948DE3
MXSMBJ5948DE3TR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MXSMBJ5948DE3TR
MXHSMBJ5948DTR Zener Diode, 91V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVSMBG5948DE3 vs MXHSMBJ5948DTR
MQSMBJ5948DTR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MQSMBJ5948DTR
MSPHSMBJ5948DTR Zener Diode, 91V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVSMBG5948DE3 vs MSPHSMBJ5948DTR
MSPSMBG5948DE3TR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MSPSMBG5948DE3TR
MXSMBG5948DTR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MXSMBG5948DTR
MVHSMBJ5948DE3TR Zener Diode, 91V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVSMBG5948DE3 vs MVHSMBJ5948DE3TR
MSPSMBJ5948DTR Zener Diode, 91V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MVSMBG5948DE3 vs MSPSMBJ5948DTR
MSPHSMBJ5948DE3TR Zener Diode, 91V V(Z), 1%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVSMBG5948DE3 vs MSPHSMBJ5948DE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVSMBG5948DE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVSMBG5948DE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MVSMBG5948DE3 would you like to use for your alert(s)?
  • Please alert me when MVSMBG5948DE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVSMBG5948DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVSMBG5948DE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVSMBG5948DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVSMBG5948DE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVSMBG5948DE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: