Part Details for MVSMBG5935CE3 by Microsemi Corporation
Results Overview of MVSMBG5935CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVSMBG5935CE3 Information
MVSMBG5935CE3 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MVSMBG5935CE3
MVSMBG5935CE3 CAD Models
MVSMBG5935CE3 Part Data Attributes
|
MVSMBG5935CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSMBG5935CE3
Microsemi Corporation
Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 13.9 mA |
Alternate Parts for MVSMBG5935CE3
This table gives cross-reference parts and alternative options found for MVSMBG5935CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMBG5935CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSPSMBG5935C | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MVSMBG5935CE3 vs MSPSMBG5935C |
MVSMBG5935CTR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MVSMBG5935CE3 vs MVSMBG5935CTR |
MVSMBG5935C | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MVSMBG5935CE3 vs MVSMBG5935C |
MXSMBG5935CTR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MVSMBG5935CE3 vs MXSMBG5935CTR |
MXSMBG5935CE3TR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | MVSMBG5935CE3 vs MXSMBG5935CE3TR |
MSPSMBG5935CE3TR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MVSMBG5935CE3 vs MSPSMBG5935CE3TR |
MSPSMBG5935CE3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MVSMBG5935CE3 vs MSPSMBG5935CE3 |
MVSMBG5935CE3TR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MVSMBG5935CE3 vs MVSMBG5935CE3TR |
MQSMBG5935CE3TR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MVSMBG5935CE3 vs MQSMBG5935CE3TR |
MQSMBG5935CE3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MVSMBG5935CE3 vs MQSMBG5935CE3 |