Datasheets
MVSMBG5363CE3 by: Microsemi Corporation

Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Part Details for MVSMBG5363CE3 by Microsemi Corporation

Overview of MVSMBG5363CE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MVSMBG5363CE3

MVSMBG5363CE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MVSMBG5363CE3 Part Data Attributes

MVSMBG5363CE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MVSMBG5363CE3 Microsemi Corporation Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AA
Package Description ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH SURGE CURRENT CAPABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 30 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 40 mA

Alternate Parts for MVSMBG5363CE3

This table gives cross-reference parts and alternative options found for MVSMBG5363CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMBG5363CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQSMBG5363CTR Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MQSMBG5363CTR
MSPSMBG5363CE3TR Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MSPSMBG5363CE3TR
MXSMBG5363CE3TR Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MXSMBG5363CE3TR
MQSMBG5363C Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MQSMBG5363C
MXSMBG5363CE3 Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MXSMBG5363CE3
SMBG5363C Zener Diode, 30V V(Z), 2%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components MVSMBG5363CE3 vs SMBG5363C
SMBG5363CE3/TR13 Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc MVSMBG5363CE3 vs SMBG5363CE3/TR13
MVSMBG5363CTR Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MVSMBG5363CTR
MXSMBG5363CTR Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MXSMBG5363CTR
MVSMBG5363C Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MVSMBG5363C
Part Number Description Manufacturer Compare
MQSMBG5363CE3TR Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MQSMBG5363CE3TR
1N5363CE3/TR8 Zener Diode, 30V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs 1N5363CE3/TR8
MSPSMBG5363CE3TR Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MSPSMBG5363CE3TR
MV1N5363CE3/TR8 Zener Diode, 30V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MV1N5363CE3/TR8
1N5363CE3TR Zener Diode, 30V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs 1N5363CE3TR
MQ1N5363CE3 Zener Diode, 30V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MQ1N5363CE3
SMBG5363CTR Zener Diode, 30V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs SMBG5363CTR
MX1N5363CE3 Zener Diode, 30V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MVSMBG5363CE3 vs MX1N5363CE3
1N5363C Diode Zener Single 30V 2% 5W 2-Pin Case T-18 New Jersey Semiconductor Products Inc MVSMBG5363CE3 vs 1N5363C
1N5363CE3/TR13 Zener Diode Microsemi Corporation MVSMBG5363CE3 vs 1N5363CE3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVSMBG5363CE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVSMBG5363CE3 by Microsemi Corporation

  • Please alert me when MVSMBG5363CE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVSMBG5363CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVSMBG5363CE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVSMBG5363CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVSMBG5363CE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVSMBG5363CE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: