Diodes
MVSMBG5357BE3
Microsemi Corporation
Description: Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Overview of MVSMBG5357BE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MVSMBG5357BE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVSMBG5357BE3 by Microsemi Corporation

MVSMBG5357BE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CURRENT CAPABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
65 mA
Want to compare parts?
  1. MVSMBG5357BE3
    Microsemi Corporation
    Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MVSMBG5357BE3

This table gives cross-reference parts and alternative options found for MVSMBG5357BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMBG5357BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBG5357AE3/TR13 Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs SMBG5357AE3/TR13
SMBG5357BP Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components MVSMBG5357BE3 vs SMBG5357BP
MXSMBG5357BE3 Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs MXSMBG5357BE3
MVSMBG5357B Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs MVSMBG5357B
SMBG5357BTRE3 Zener Diode, 20V V(Z), 5%, 5W, Microsemi Corporation MVSMBG5357BE3 vs SMBG5357BTRE3
MXSMBG5357BTR Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs MXSMBG5357BTR
SMBG5357B Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components MVSMBG5357BE3 vs SMBG5357B
SMBG5357BE3 Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs SMBG5357BE3
MQSMBG5357B Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs MQSMBG5357B
SMBG5357BE3TR Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs SMBG5357BE3TR
Part Number Description Manufacturer Compare
SMBG5357AE3/TR13 Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs SMBG5357AE3/TR13
1N5357BE3/TR8 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs 1N5357BE3/TR8
MQSMBG5357B Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs MQSMBG5357B
SMBG5357BE3TR Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs SMBG5357BE3TR
1N5357B-TP-HF Zener Diode, Micro Commercial Components MVSMBG5357BE3 vs 1N5357B-TP-HF
SMBG5357BE3 Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs SMBG5357BE3
MX1N5357BE3TR Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs MX1N5357BE3TR
MQSMBG5357BE3TR Zener Diode, 20V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs MQSMBG5357BE3TR
1N5357B-AP-HF Zener Diode, Micro Commercial Components MVSMBG5357BE3 vs 1N5357B-AP-HF
MQ1N5357BE3/TR8 Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MVSMBG5357BE3 vs MQ1N5357BE3/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVSMBG5357BE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVSMBG5357BE3 by Microsemi Corporation

  • Please alert me when MVSMBG5357BE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVSMBG5357BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVSMBG5357BE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVSMBG5357BE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVSMBG5357BE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVSMBG5357BE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: