There are no models available for this part yet.
Overview of MVSMAJP4KE18CAE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MVSMAJP4KE18CAE3 by Microsemi Corporation
Part Data Attributes for MVSMAJP4KE18CAE3 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-214AC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
18 V
|
Breakdown Voltage-Min
|
17.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.52 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
15.3 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MVSMAJP4KE18CAE3
This table gives cross-reference parts and alternative options found for MVSMAJP4KE18CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJP4KE18CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMAJP4KE18CA | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE18CAE3 vs MVSMAJP4KE18CA |
P4SMA18CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | MVSMAJP4KE18CAE3 vs P4SMA18CA-E3/61 |
SMAJP4KE18CA-T | Transient Suppressor, | Micro Commercial Components | MVSMAJP4KE18CAE3 vs SMAJP4KE18CA-T |
MQSMAJP4KE18CAE3 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | MVSMAJP4KE18CAE3 vs MQSMAJP4KE18CAE3 |
P4SMA18CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MVSMAJP4KE18CAE3 vs P4SMA18CAHM3_A/I |
SMAJP4KE18CATR | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE18CAE3 vs SMAJP4KE18CATR |
P4SMA18CA-M3/61 | 400W,18V 5%,BIDIR,SMA TVS | Vishay Semiconductors | MVSMAJP4KE18CAE3 vs P4SMA18CA-M3/61 |
SMAJP4KE18CAP | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | MVSMAJP4KE18CAE3 vs SMAJP4KE18CAP |
SMAJP4KE18CA | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE18CAE3 vs SMAJP4KE18CA |
P4SMA18CA | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Littelfuse Inc | MVSMAJP4KE18CAE3 vs P4SMA18CA |