Datasheets
MVSMAJP4KE160C by: Microsemi Corporation

Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN

Part Details for MVSMAJP4KE160C by Microsemi Corporation

Overview of MVSMAJP4KE160C by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MVSMAJP4KE160C

MVSMAJP4KE160C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MVSMAJP4KE160C Part Data Attributes

MVSMAJP4KE160C Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MVSMAJP4KE160C Microsemi Corporation Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214BA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 176 V
Breakdown Voltage-Min 144 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 130 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MVSMAJP4KE160C

This table gives cross-reference parts and alternative options found for MVSMAJP4KE160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJP4KE160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJP4KE160CE3 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs SMAJP4KE160CE3
SMAJP4KE160CTR Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs SMAJP4KE160CTR
SMAJP4KE160C Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs SMAJP4KE160C
MVSMAJP4KE160CE3 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MVSMAJP4KE160CE3
MQSMAJP4KE160CE3TR Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MQSMAJP4KE160CE3TR
MSPSMAJP4KE160CTR Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MSPSMAJP4KE160CTR
SMAJP4KE160CE3TR Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs SMAJP4KE160CE3TR
MASMAJP4KE160CE3 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MASMAJP4KE160CE3
MQSMAJP4KE160CE3 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MQSMAJP4KE160CE3
MXSMAJP4KE160CE3 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MXSMAJP4KE160CE3
Part Number Description Manufacturer Compare
MVSMAJP4KE160CE3 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MVSMAJP4KE160CE3
MASMAJP4KE160CE3TR Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MASMAJP4KE160CE3TR
SMAJP4KE160CE3TR Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs SMAJP4KE160CE3TR
MSPSMAJP4KE160CTR Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MSPSMAJP4KE160CTR
SMAJP4KE160CE3 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs SMAJP4KE160CE3
MXSMAJP4KE160CE3 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MXSMAJP4KE160CE3
SMAJP4KE160C Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs SMAJP4KE160C
MQSMAJP4KE160C Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MQSMAJP4KE160C
MQSMAJP4KE160CE3 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MQSMAJP4KE160CE3
MASMAJP4KE160CE3 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MVSMAJP4KE160C vs MASMAJP4KE160CE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVSMAJP4KE160C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVSMAJP4KE160C by Microsemi Corporation

  • Please alert me when MVSMAJP4KE160C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MVSMAJP4KE160C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVSMAJP4KE160C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MVSMAJP4KE160C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVSMAJP4KE160C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVSMAJP4KE160C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: