Part Details for MVSMAJP4KE100AE3 by Microsemi Corporation
Overview of MVSMAJP4KE100AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVSMAJP4KE100AE3
MVSMAJP4KE100AE3 CAD Models
MVSMAJP4KE100AE3 Part Data Attributes
|
MVSMAJP4KE100AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSMAJP4KE100AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MVSMAJP4KE100AE3
This table gives cross-reference parts and alternative options found for MVSMAJP4KE100AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJP4KE100AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJP4KE100A-TP | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | MVSMAJP4KE100AE3 vs SMAJP4KE100A-TP |
MSPSMAJP4KE100A | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE100AE3 vs MSPSMAJP4KE100A |
MASMAJP4KE100A | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | MVSMAJP4KE100AE3 vs MASMAJP4KE100A |
SMAJP4KE100AE3TR | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE100AE3 vs SMAJP4KE100AE3TR |
SMAJP4KE100AE3 | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE100AE3 vs SMAJP4KE100AE3 |
SMAJP4KE100A | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE100AE3 vs SMAJP4KE100A |
P4SMA100A | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | MVSMAJP4KE100AE3 vs P4SMA100A |
P4SMA100AHE3_A/I | Trans Voltage Suppressor Diode, 300W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | MVSMAJP4KE100AE3 vs P4SMA100AHE3_A/I |
MVSMAJP4KE100A | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJP4KE100AE3 vs MVSMAJP4KE100A |
P4SMA100AHE3_A/H | Trans Voltage Suppressor Diode, 300W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | MVSMAJP4KE100AE3 vs P4SMA100AHE3_A/H |