Part Details for MVSMAJ9.0AE3TR by Microsemi Corporation
Overview of MVSMAJ9.0AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVSMAJ9.0AE3TR
MVSMAJ9.0AE3TR CAD Models
MVSMAJ9.0AE3TR Part Data Attributes
|
MVSMAJ9.0AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSMAJ9.0AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MVSMAJ9.0AE3TR
This table gives cross-reference parts and alternative options found for MVSMAJ9.0AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJ9.0AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ9.0E3 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ9.0AE3TR vs SMAJ9.0E3 |
MQSMAJ9.0 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ9.0AE3TR vs MQSMAJ9.0 |
MSPSMAJ9.0E3 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ9.0AE3TR vs MSPSMAJ9.0E3 |
MQSMAJ9.0TR | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ9.0AE3TR vs MQSMAJ9.0TR |
MQSMAJ9.0E3 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ9.0AE3TR vs MQSMAJ9.0E3 |
MVSMAJ9.0A | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ9.0AE3TR vs MVSMAJ9.0A |
MXSMAJ9.0ATR | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ9.0AE3TR vs MXSMAJ9.0ATR |
MXSMAJ9.0TR | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ9.0AE3TR vs MXSMAJ9.0TR |
MVSMAJ9.0TR | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ9.0AE3TR vs MVSMAJ9.0TR |
MSPSMAJ9.0 | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ9.0AE3TR vs MSPSMAJ9.0 |