Diodes
MVSMAJ5921A
Microsemi Corporation
Description: Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN

Overview of MVSMAJ5921A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MVSMAJ5921A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVSMAJ5921A by Microsemi Corporation

MVSMAJ5921A
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AC
Package Description
PLASTIC, SMAJ, DO-214AC, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
55.1 mA
Want to compare parts?
  1. MVSMAJ5921A
    Microsemi Corporation
    Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN
    VS

Alternate Parts for MVSMAJ5921A

This table gives cross-reference parts and alternative options found for MVSMAJ5921A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJ5921A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMAJ5921ATR Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5921A vs MQSMAJ5921ATR
MXSMAJ5921AE3 Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5921A vs MXSMAJ5921AE3
MSPSMAJ5921AE3TR Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5921A vs MSPSMAJ5921AE3TR
MQSMAJ5921AE3TR Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5921A vs MQSMAJ5921AE3TR
MVSMAJ5921ATR Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5921A vs MVSMAJ5921ATR
MSPSMAJ5921AE3 Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5921A vs MSPSMAJ5921AE3
MXSMAJ5921AE3TR Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5921A vs MXSMAJ5921AE3TR
MXSMAJ5921A Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5921A vs MXSMAJ5921A
MVSMAJ5921AE3TR Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5921A vs MVSMAJ5921AE3TR
MVSMAJ5921AE3 Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5921A vs MVSMAJ5921AE3
Part Number Description Manufacturer Compare
MQSMAJ5921AE3 Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5921A vs MQSMAJ5921AE3
MVHSMBJ5921AE3TR Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVSMAJ5921A vs MVHSMBJ5921AE3TR
MQSMAJ5921AE3TR Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5921A vs MQSMAJ5921AE3TR
MXHSMBJ5921AE3TR Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVSMAJ5921A vs MXHSMBJ5921AE3TR
MVHSMBJ5921AE3 Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVSMAJ5921A vs MVHSMBJ5921AE3
MQHSMBJ5921AE3 Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVSMAJ5921A vs MQHSMBJ5921AE3
MXSMAJ5921AE3TR Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5921A vs MXSMAJ5921AE3TR
CH5921A-37 Zener Diode, 6.8V V(Z), 10%, 1.5W, Silicon, Unidirectional Microsemi Corporation MVSMAJ5921A vs CH5921A-37
MSPHSMBJ5921AE3 Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVSMAJ5921A vs MSPHSMBJ5921AE3
MXSMAJ5921A Zener Diode, 6.8V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5921A vs MXSMAJ5921A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVSMAJ5921A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVSMAJ5921A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MVSMAJ5921A would you like to use for your alert(s)?
  • Please alert me when MVSMAJ5921A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVSMAJ5921A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVSMAJ5921A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVSMAJ5921A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVSMAJ5921A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVSMAJ5921A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: