Part Details for MVSMAJ5914AE3 by Microsemi Corporation
Overview of MVSMAJ5914AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVSMAJ5914AE3
MVSMAJ5914AE3 CAD Models
MVSMAJ5914AE3 Part Data Attributes
|
MVSMAJ5914AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSMAJ5914AE3
Microsemi Corporation
Zener Diode, 3.6V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 104.2 mA |
Alternate Parts for MVSMAJ5914AE3
This table gives cross-reference parts and alternative options found for MVSMAJ5914AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJ5914AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMAJ5914ATR | Zener Diode, 3.6V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ5914AE3 vs MVSMAJ5914ATR |
MXSMAJ5914ATR | Zener Diode, 3.6V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ5914AE3 vs MXSMAJ5914ATR |
MVSMAJ5914AE3TR | Zener Diode, 3.6V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ5914AE3 vs MVSMAJ5914AE3TR |
MXSMAJ5914A | Zener Diode, 3.6V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MVSMAJ5914AE3 vs MXSMAJ5914A |
MQSMAJ5914AE3 | Zener Diode, 3.6V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MVSMAJ5914AE3 vs MQSMAJ5914AE3 |
MSPSMAJ5914AE3TR | Zener Diode, 3.6V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MVSMAJ5914AE3 vs MSPSMAJ5914AE3TR |
MQSMAJ5914ATR | Zener Diode, 3.6V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ5914AE3 vs MQSMAJ5914ATR |
MSPSMAJ5914ATR | Zener Diode, 3.6V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MVSMAJ5914AE3 vs MSPSMAJ5914ATR |
MXSMAJ5914AE3 | Zener Diode, 3.6V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | MVSMAJ5914AE3 vs MXSMAJ5914AE3 |