Part Details for MVSMAJ10A by Microsemi Corporation
Overview of MVSMAJ10A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVSMAJ10A
MVSMAJ10A CAD Models
MVSMAJ10A Part Data Attributes
|
MVSMAJ10A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSMAJ10A
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 11.1 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MVSMAJ10A
This table gives cross-reference parts and alternative options found for MVSMAJ10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJ10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMAJ10A | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ10A vs MXSMAJ10A |
MQSMAJ10A | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ10A vs MQSMAJ10A |
MSPSMAJ10ATR | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ10A vs MSPSMAJ10ATR |
MXSMAJ10ATR | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ10A vs MXSMAJ10ATR |
MQSMAJ10E3 | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ10A vs MQSMAJ10E3 |
MVSMAJ10ATR | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ10A vs MVSMAJ10ATR |
MSPSMAJ10TR | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ10A vs MSPSMAJ10TR |
MSPSMAJ10 | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ10A vs MSPSMAJ10 |
MQSMAJ10ATR | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ10A vs MQSMAJ10ATR |
MQSMAJ10AE3 | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ10A vs MQSMAJ10AE3 |