Part Details for MVSMAJ100ATR by Microsemi Corporation
Overview of MVSMAJ100ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVSMAJ100ATR
MVSMAJ100ATR CAD Models
MVSMAJ100ATR Part Data Attributes
|
MVSMAJ100ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVSMAJ100ATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MVSMAJ100ATR
This table gives cross-reference parts and alternative options found for MVSMAJ100ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJ100ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMAJ100TR | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ100ATR vs MVSMAJ100TR |
MXSMAJ100E3 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ100ATR vs MXSMAJ100E3 |
MXSMAJ100AE3 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ100ATR vs MXSMAJ100AE3 |
MQSMAJ100TR | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ100ATR vs MQSMAJ100TR |
MSPSMAJ100ATR | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ100ATR vs MSPSMAJ100ATR |
MVSMAJ100AE3TR | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ100ATR vs MVSMAJ100AE3TR |
MSPSMAJ100 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ100ATR vs MSPSMAJ100 |
MSPSMAJ100E3 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ100ATR vs MSPSMAJ100E3 |
MQSMAJ100E3 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ100ATR vs MQSMAJ100E3 |
MVSMAJ100A | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MVSMAJ100ATR vs MVSMAJ100A |