Part Details for MVS10A2R2HN by IBS Electronics Inc
Overview of MVS10A2R2HN by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Part Details for MVS10A2R2HN
MVS10A2R2HN CAD Models
MVS10A2R2HN Part Data Attributes:
|
MVS10A2R2HN
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MVS10A2R2HN
IBS Electronics Inc
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 3% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Manufacturer Series | MVS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 9.5 mm | |
Package Length | 67 mm | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MVS | |
Technology | WIRE WOUND | |
Tolerance | 3% |