There are no models available for this part yet.
Overview of MVR15KP58CAE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MVR15KP58CAE3 by Microsemi Corporation
Part Data Attributes for MVR15KP58CAE3 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 5R
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
64.4 V
|
Clamping Voltage-Max
|
94 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PBCY-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
15000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.56 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
58 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for MVR15KP58CAE3
This table gives cross-reference parts and alternative options found for MVR15KP58CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVR15KP58CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPR15KP58CAE3 | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58CAE3 vs MSPR15KP58CAE3 |
MSPR15KP58CE3 | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58CAE3 vs MSPR15KP58CE3 |
MSPR15KP58CTR | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58CAE3 vs MSPR15KP58CTR |
MQR15KP58CTR | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58CAE3 vs MQR15KP58CTR |
MSPR15KP58CE3TR | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58CAE3 vs MSPR15KP58CE3TR |
MVR15KP58C | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58CAE3 vs MVR15KP58C |
MVR15KP58CTR | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58CAE3 vs MVR15KP58CTR |
MVR15KP58CE3TR | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58CAE3 vs MVR15KP58CE3TR |
MQR15KP58C | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58CAE3 vs MQR15KP58C |
MQR15KP58CE3 | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58CAE3 vs MQR15KP58CE3 |