Part Details for MVR15KP58C by Microsemi Corporation
Overview of MVR15KP58C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVR15KP58C
MVR15KP58C CAD Models
MVR15KP58C Part Data Attributes
|
MVR15KP58C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVR15KP58C
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, CASE 5R, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5R | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 64.4 V | |
Clamping Voltage-Max | 104 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MVR15KP58C
This table gives cross-reference parts and alternative options found for MVR15KP58C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVR15KP58C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPR15KP58CAE3 | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58C vs MSPR15KP58CAE3 |
MSPR15KP58CE3 | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58C vs MSPR15KP58CE3 |
MSPR15KP58CTR | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58C vs MSPR15KP58CTR |
MQR15KP58CTR | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58C vs MQR15KP58CTR |
MSPR15KP58CE3TR | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58C vs MSPR15KP58CE3TR |
MVR15KP58CTR | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58C vs MVR15KP58CTR |
MVR15KP58CE3TR | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58C vs MVR15KP58CE3TR |
MQR15KP58C | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58C vs MQR15KP58C |
MQR15KP58CE3 | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58C vs MQR15KP58CE3 |
MSPR15KP58C | Trans Voltage Suppressor Diode, 15000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MVR15KP58C vs MSPR15KP58C |