Part Details for MVPS600-1T15-R by Cinch Connectivity Solutions
Overview of MVPS600-1T15-R by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341T-154MLB | Coilcraft Inc | General Purpose Inductor, | |
MSS7341T-153 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341T-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 |
Part Details for MVPS600-1T15-R
MVPS600-1T15-R CAD Models
MVPS600-1T15-R Part Data Attributes
|
MVPS600-1T15-R
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MVPS600-1T15-R
Cinch Connectivity Solutions
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |