Diodes
MVP4KE36ATR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN

Overview of MVP4KE36ATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MVP4KE36ATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVP4KE36ATR by Microsemi Corporation

MVP4KE36ATR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
37.8 V
Breakdown Voltage-Min
34.2 V
Breakdown Voltage-Nom
36 V
Case Connection
ISOLATED
Clamping Voltage-Max
49.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.13 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30.8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MVP4KE36ATR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for MVP4KE36ATR

This table gives cross-reference parts and alternative options found for MVP4KE36ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVP4KE36ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXP4KE36ATRE3 Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MXP4KE36ATRE3
MSPP4KE36ATR Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MSPP4KE36ATR
MQP4KE36ATR Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MQP4KE36ATR
MVP4KE36AE3 Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MVP4KE36AE3
MQP4KE36AE3 Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MQP4KE36AE3
MSPP4KE36A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MSPP4KE36A
MQP4KE36A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MQP4KE36A
Part Number Description Manufacturer Compare
TGL41-36A-E3/97 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor Vishay Semiconductors MVP4KE36ATR vs TGL41-36A-E3/97
MQP4KE36A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MQP4KE36A
MVP4KE36A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MVP4KE36A
TGL41-36ATGL41 Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 SEMIKRON MVP4KE36ATR vs TGL41-36ATGL41
BZW04P31/68 Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors MVP4KE36ATR vs BZW04P31/68
MSPP4KE36A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MSPP4KE36A
TMPG06-36A-E3/54 Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE MPG06, 2 PIN Vishay Intertechnologies MVP4KE36ATR vs TMPG06-36A-E3/54
MSPP4KE36ATR Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MSPP4KE36ATR
MXP4KE36ATRE3 Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE36ATR vs MXP4KE36ATRE3
BZW04P31/64 Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors MVP4KE36ATR vs BZW04P31/64

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVP4KE36ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVP4KE36ATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MVP4KE36ATR would you like to use for your alert(s)?
  • Please alert me when MVP4KE36ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVP4KE36ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVP4KE36ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVP4KE36ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVP4KE36ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVP4KE36ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: