Diodes
MVP4KE110CE3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Overview of MVP4KE110CE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MVP4KE110CE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVP4KE110CE3TR by Microsemi Corporation

MVP4KE110CE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
121 V
Breakdown Voltage-Min
99 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.13 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
89.2 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MVP4KE110CE3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for MVP4KE110CE3TR

This table gives cross-reference parts and alternative options found for MVP4KE110CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVP4KE110CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQP4KE110CE3TR Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MQP4KE110CE3TR
MAP4KE110CTR Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MAP4KE110CTR
MSPP4KE110CE3TR Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MSPP4KE110CE3TR
MXP4KE110CTR Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MXP4KE110CTR
MVP4KE110CTR Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MVP4KE110CTR
MQP4KE110CE3 Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MQP4KE110CE3
MSPP4KE110C Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MSPP4KE110C
MSPP4KE110CE3 Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MSPP4KE110CE3
Part Number Description Manufacturer Compare
MVP4KE110CTR Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MVP4KE110CTR
TGL41-110C Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 SEMIKRON MVP4KE110CE3TR vs TGL41-110C
MQP4KE110CE3 Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MQP4KE110CE3
MXP4KE110CTR Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MXP4KE110CTR
P4KE110C Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG MVP4KE110CE3TR vs P4KE110C
TGL41-110CTGL41 Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 SEMIKRON MVP4KE110CE3TR vs TGL41-110CTGL41
MSPP4KE110CE3TR Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MSPP4KE110CE3TR
P4KE110C Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp MVP4KE110CE3TR vs P4KE110C
MSPP4KE110CE3 Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MSPP4KE110CE3
MVP4KE110C Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MVP4KE110CE3TR vs MVP4KE110C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVP4KE110CE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVP4KE110CE3TR by Microsemi Corporation

  • Please alert me when MVP4KE110CE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MVP4KE110CE3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVP4KE110CE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MVP4KE110CE3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVP4KE110CE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVP4KE110CE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: