Part Details for MVP4KE100CE3 by Microsemi Corporation
Overview of MVP4KE100CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVP4KE100CE3
MVP4KE100CE3 CAD Models
MVP4KE100CE3 Part Data Attributes
|
MVP4KE100CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVP4KE100CE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 110 V | |
Breakdown Voltage-Min | 90 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 144 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.13 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 81 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MVP4KE100CE3
This table gives cross-reference parts and alternative options found for MVP4KE100CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVP4KE100CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVP4KE100CE3TR | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MVP4KE100CE3 vs MVP4KE100CE3TR |
MAP4KE100CTR | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MVP4KE100CE3 vs MAP4KE100CTR |
MSPP4KE100CTR | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MVP4KE100CE3 vs MSPP4KE100CTR |
MQP4KE100C | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MVP4KE100CE3 vs MQP4KE100C |
MSPP4KE100C | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MVP4KE100CE3 vs MSPP4KE100C |
MSPP4KE100CE3 | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MVP4KE100CE3 vs MSPP4KE100CE3 |
MQP4KE100CTR | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MVP4KE100CE3 vs MQP4KE100CTR |
MQP4KE100CE3 | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MVP4KE100CE3 vs MQP4KE100CE3 |
MVP4KE100C | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MVP4KE100CE3 vs MVP4KE100C |
MSPP4KE100CE3TR | Trans Voltage Suppressor Diode, 400W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MVP4KE100CE3 vs MSPP4KE100CE3TR |