MVP0505VR10BAN5N
Presidio Components Inc
Description: Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606,

Overview of MVP0505VR10BAN5N by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MVP0505VR10BAN5N by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVP0505VR10BAN5N by Presidio Components Inc

MVP0505VR10BAN5N
Presidio Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0606
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
1.397 mm
Length
1.397 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
100%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
150 V
Size Code
0606
Surface Mount
YES
Temperature Characteristics Code
P90
Temperature Coefficient
20ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.397 mm
Want to compare parts?
  1. MVP0505VR10BAN5N
    Presidio Components Inc
    Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606,
    VS

Alternate Parts for MVP0505VR10BAN5N

This table gives cross-reference parts and alternative options found for MVP0505VR10BAN5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVP0505VR10BAN5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVP0505VR10BAN1R Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606, Presidio Components Inc MVP0505VR10BAN5N vs MVP0505VR10BAN1R
MVP0505VR10BAT1C Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606, Presidio Components Inc MVP0505VR10BAN5N vs MVP0505VR10BAT1C
MVP0505VR10BAT5C Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606, Presidio Components Inc MVP0505VR10BAN5N vs MVP0505VR10BAT5C
MVP0505VR10BAG5C Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606, Presidio Components Inc MVP0505VR10BAN5N vs MVP0505VR10BAG5C
NVP0505VR10BAT1C Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606, Presidio Components Inc MVP0505VR10BAN5N vs NVP0505VR10BAT1C
NVP0505VR10BAN5N Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606, Presidio Components Inc MVP0505VR10BAN5N vs NVP0505VR10BAN5N
NVP0505VR10BAP1C Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606, Presidio Components Inc MVP0505VR10BAN5N vs NVP0505VR10BAP1C
NVP0505VR10BAT5C Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606, Presidio Components Inc MVP0505VR10BAN5N vs NVP0505VR10BAT5C
NVP0505VR10BAG1C Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606, Presidio Components Inc MVP0505VR10BAN5N vs NVP0505VR10BAG1C
MVP0505VR10BAP5C Ceramic Capacitor, Porcelain, 150V, 100% +Tol, 100% -Tol, P90, -/+20ppm/Cel TC, 0.0000001uF, 0606, Presidio Components Inc MVP0505VR10BAN5N vs MVP0505VR10BAP5C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVP0505VR10BAN5N by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVP0505VR10BAN5N by Presidio Components Inc

Select Manufacturer
Which Manufacturer of MVP0505VR10BAN5N would you like to use for your alert(s)?
  • Please alert me when MVP0505VR10BAN5N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVP0505VR10BAN5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVP0505VR10BAN5N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVP0505VR10BAN5N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVP0505VR10BAN5N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVP0505VR10BAN5N by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: