Diodes
MVMLL5265B-1
Microsemi Corporation
Description: Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MVMLL5265B-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

CAD Models for MVMLL5265B-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVMLL5265B-1 by Microsemi Corporation

MVMLL5265B-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
62 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. MVMLL5265B-1
    Microsemi Corporation
    Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MVMLL5265B-1

This table gives cross-reference parts and alternative options found for MVMLL5265B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVMLL5265B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQMLL5265B-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5265B-1 vs MQMLL5265B-1
1N6019BUR-1E3 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MVMLL5265B-1 vs 1N6019BUR-1E3
ZMM5265B_R2_10001 Zener Diode PanJit Semiconductor MVMLL5265B-1 vs ZMM5265B_R2_10001
MVMLL6019BUR-1TR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MVMLL5265B-1 vs MVMLL6019BUR-1TR
ZMM5265B Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, General Instrument Corp MVMLL5265B-1 vs ZMM5265B
CDLL980B Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MVMLL5265B-1 vs CDLL980B
MSPMLL5265B-1E3TR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5265B-1 vs MSPMLL5265B-1E3TR
MQMLL5265B-1E3TR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5265B-1 vs MQMLL5265B-1E3TR
ZMM5265BT/R13 Zener Diode, PanJit Semiconductor MVMLL5265B-1 vs ZMM5265BT/R13
MXMLL5265B-1TR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5265B-1 vs MXMLL5265B-1TR
Part Number Description Manufacturer Compare
MLL5265B-1E3 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5265B-1 vs MLL5265B-1E3
BZQ55-C62CT/R7 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor MVMLL5265B-1 vs BZQ55-C62CT/R7
MMSZ5265B-G3-18 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MVMLL5265B-1 vs MMSZ5265B-G3-18
MLL980B Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 Microsemi Corporation MVMLL5265B-1 vs MLL980B
ZMM5265B Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, General Instrument Corp MVMLL5265B-1 vs ZMM5265B
MXMLL6019BURTR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5265B-1 vs MXMLL6019BURTR
TZMC62-M-08 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Vishay Intertechnologies MVMLL5265B-1 vs TZMC62-M-08
MSPMLL5265B-1TR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5265B-1 vs MSPMLL5265B-1TR
DL5265-TP Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 Micro Commercial Components MVMLL5265B-1 vs DL5265-TP
CMHZ5265BBK Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 Central Semiconductor Corp MVMLL5265B-1 vs CMHZ5265BBK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVMLL5265B-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVMLL5265B-1 by Microsemi Corporation

  • Please alert me when MVMLL5265B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVMLL5265B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVMLL5265B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVMLL5265B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVMLL5265B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVMLL5265B-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: