Diodes
MVMLL5248D-1TR
Microsemi Corporation
Description: Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MVMLL5248D-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Advertising and Marketing

CAD Models for MVMLL5248D-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVMLL5248D-1TR by Microsemi Corporation

MVMLL5248D-1TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
7 mA
Want to compare parts?
  1. MVMLL5248D-1TR
    Microsemi Corporation
    Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MVMLL5248D-1TR

This table gives cross-reference parts and alternative options found for MVMLL5248D-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVMLL5248D-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL967D Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs CDLL967D
MVMLL5248D-1E3 Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MVMLL5248D-1E3
MSPMLL5248D-1E3 Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MSPMLL5248D-1E3
MLL5248D-1TRE3 Zener Diode, 18V V(Z), 1%, 0.5W, Microsemi Corporation MVMLL5248D-1TR vs MLL5248D-1TRE3
MXMLL5248D-1E3TR Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MXMLL5248D-1E3TR
MXMLL5248D-1E3 Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MXMLL5248D-1E3
MVMLL5248D-1 Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MVMLL5248D-1
MLL5248DUR-1E3TR Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MLL5248DUR-1E3TR
MLL5248DUR-1E3 Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MLL5248DUR-1E3
CDLL967D Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MVMLL5248D-1TR vs CDLL967D
Part Number Description Manufacturer Compare
MVMLL5248D-1E3TR Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MVMLL5248D-1E3TR
MQMLL5248D-1TR Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MQMLL5248D-1TR
MXMLL5248D-1 Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MXMLL5248D-1
MXMLL5248D-1TR Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MXMLL5248D-1TR
MSPMLL5248D-1TR Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MSPMLL5248D-1TR
MSPMLL5248D-1 Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs MSPMLL5248D-1
CDLL967D Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs CDLL967D
CDLL967DE3 Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MVMLL5248D-1TR vs CDLL967DE3
TDLLZ5248DR13 Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd MVMLL5248D-1TR vs TDLLZ5248DR13
LLZ5248D Zener Diode, 18V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 Taiwan Semiconductor MVMLL5248D-1TR vs LLZ5248D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVMLL5248D-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVMLL5248D-1TR by Microsemi Corporation

  • Please alert me when MVMLL5248D-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVMLL5248D-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVMLL5248D-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVMLL5248D-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVMLL5248D-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVMLL5248D-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: